NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02ADR

DigiKey Part Number
296-8433-2-ND - Tape & Reel (TR)
296-8433-1-ND - Cut Tape (CT)
296-8433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02ADR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.51400¥25.14
25¥2.23960¥55.99
100¥1.94100¥194.10
250¥1.79788¥449.47
500¥1.71188¥855.94
1,000¥1.64490¥1,644.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.56627¥3,915.68
5,000¥1.52118¥7,605.90
7,500¥1.49860¥11,239.50
12,500¥1.47359¥18,419.88
17,500¥1.45896¥25,531.80
25,000¥1.44490¥36,122.50
Manufacturers Standard Package

Other Suppliers on DigiKey

138,219In Stock
Ships from Rochester Electronics, LLC