NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV00AS14-13

DigiKey Part Number
74LV00AS14-13DITR-ND - Tape & Reel (TR)
74LV00AS14-13DICT-ND - Cut Tape (CT)
74LV00AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV00AS14-13
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV00AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC00ADRTexas Instruments6,492296-1694-1-ND¥3.47000Direct
SN74LV00ADTexas Instruments3,973296-1670-5-ND¥8.27000Similar
SN74LV00ADRTexas Instruments5,573296-1670-1-ND¥3.39000Similar
In-Stock: 1,780
Factory Stock: 27,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86900¥18.69
25¥1.66400¥41.60
100¥1.43240¥143.24
250¥1.32252¥330.63
500¥1.25622¥628.11
1,000¥1.20155¥1,201.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.14384¥2,859.60
5,000¥1.10904¥5,545.20
7,500¥1.09163¥8,187.23
12,500¥1.07233¥13,404.12
17,500¥1.06104¥18,568.20
25,000¥1.05019¥26,254.75
Manufacturers Standard Package