NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV00AD

DigiKey Part Number
296-1670-5-ND
Manufacturer
Manufacturer Product Number
SN74LV00AD
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV00AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV00ADRTexas Instruments5,573296-1670-1-ND¥3.39000Direct
SN74LV00ADTexas Instruments3,973296-1670-5-ND¥8.27000Parametric Equivalent
74LV00D,118Nexperia USA Inc.3,2871727-6643-1-ND¥2.32000Similar
MC74LVX00DR2Gonsemi630MC74LVX00DR2GOSCT-ND¥2.81000Similar
74LV00AS14-13Diodes Incorporated1,78074LV00AS14-13DICT-ND¥2.73000Parametric Equivalent
In-Stock: 3,973
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.97100¥59.71
50¥5.03480¥251.74
100¥4.74620¥474.62
250¥4.44064¥1,110.16
500¥4.25640¥2,128.20
1,000¥4.10481¥4,104.81
2,500¥3.94479¥9,861.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

29,760In Stock
Ships from Rochester Electronics, LLC