2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052APWR

DigiKey Part Number
296-3831-2-ND - Tape & Reel (TR)
296-3831-1-ND - Cut Tape (CT)
296-3831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052APWR
Description
IC SWITCH SP4T X 2 75OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-45dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
700mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.23800¥22.38
25¥1.99480¥49.87
100¥1.72160¥172.16
250¥1.59076¥397.69
500¥1.51232¥756.16
1,000¥1.44768¥1,447.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.28805¥2,576.10
4,000¥1.24755¥4,990.20
6,000¥1.22727¥7,363.62
10,000¥1.20481¥12,048.10
14,000¥1.19168¥16,683.52
20,000¥1.17905¥23,581.00
Manufacturers Standard Package