4 Circuit IC Switch 1:1 11Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7412FRRPR

DigiKey Part Number
296-TMUX7412FRRPRTR-ND - Tape & Reel (TR)
296-TMUX7412FRRPRCT-ND - Cut Tape (CT)
296-TMUX7412FRRPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7412FRRPR
Description
IC SWITCH SPST-NCX4 11OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
740ns, 100ns
Manufacturer
Texas Instruments
-3db Bandwidth
550MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
330pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
10pF, 12pF
Switch Circuit
SPST - NC
Current - Leakage (IS(off)) (Max)
700pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
11Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
60mOhm
Package / Case
16-WQFN Exposed Pad
Voltage - Supply, Single (V+)
8V ~ 44V
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply, Dual (V±)
±5V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,114
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥43.15300¥431.53
25¥39.92080¥998.02
100¥36.36150¥3,636.15
250¥35.17560¥8,793.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.27884¥93,836.52
Manufacturers Standard Package