
TMUXHS4446RETR | |
|---|---|
DigiKey Part Number | 296-TMUXHS4446RETR-ND - Tape & Reel (TR) 296-TMUXHS4446RETRCT-ND - Cut Tape (CT) 296-TMUXHS4446RETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4446RETR |
Description | USB-C 10-GBPS ALTERNATE MODE 6 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 4:4 7Ohm (Typ) 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4446RETR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Crosstalk -38dB @ 5GHz |
Switch Circuit SPST | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:4 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 40-WFQFN Exposed Pad |
On-State Resistance (Max) 7Ohm (Typ) | Supplier Device Package 40-WQFN (6x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.97700 | ¥149.77 |
| 25 | ¥13.68200 | ¥342.05 |
| 100 | ¥12.25780 | ¥1,225.78 |
| 250 | ¥11.61572 | ¥2,903.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.41336 | ¥31,240.08 |
| 6,000 | ¥10.20945 | ¥61,256.70 |






