4 Circuit IC Switch 4:4 7Ohm (Typ) 40-WQFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUXHS4446IRETT

DigiKey Part Number
296-TMUXHS4446IRETTTR-ND - Tape & Reel (TR)
296-TMUXHS4446IRETTCT-ND - Cut Tape (CT)
296-TMUXHS4446IRETTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUXHS4446IRETT
Description
USB-C 10-GBPS ALTERNATE MODE 6 B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 4:4 7Ohm (Typ) 40-WQFN (6x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
9.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Part Status
Active
Crosstalk
-38dB @ 5GHz
Switch Circuit
SPST
Operating Temperature
-40°C ~ 105°C (TA)
Multiplexer/Demultiplexer Circuit
4:4
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
40-WFQFN Exposed Pad
On-State Resistance (Max)
7Ohm (Typ)
Supplier Device Package
40-WQFN (6x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥19.76500¥197.65
25¥18.11800¥452.95
100¥16.30600¥1,630.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.44208¥3,860.52
500¥14.92138¥7,460.69
750¥14.66061¥10,995.46
1,250¥14.37166¥17,964.58
1,750¥14.20270¥24,854.72
2,500¥14.04030¥35,100.75
Manufacturers Standard Package