SN74LS2323DR | ||
---|---|---|
DigiKey Part Number | 296-37422-2-ND - Tape & Reel (TR) 296-37422-1-ND - Cut Tape (CT) 296-37422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LS2323DR | |
Description | IC RECEIVER 0/2 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0/2 Receiver 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS2323DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11524 | ¥20,288.10 |
5,000 | ¥7.81467 | ¥39,073.35 |