G6KU-2G-Y-TR DC5 | ||
---|---|---|
DigiKey Part Number | Z5231TR-ND - Tape & Reel (TR) Z5231CT-ND - Cut Tape (CT) Z5231DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6KU-2G-Y-TR DC5 | |
Description | RELAY TELECOM DPDT 1A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G6KU-2G-Y-TR DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Coil Current | 21.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 237 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.12000 | ¥40.12 |
10 | ¥37.60400 | ¥376.04 |
25 | ¥33.42240 | ¥835.56 |
50 | ¥31.75100 | ¥1,587.55 |
100 | ¥30.08000 | ¥3,008.00 |
250 | ¥26.73812 | ¥6,684.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥25.06684 | ¥22,560.16 |
1,800 | ¥23.39574 | ¥42,112.33 |
2,700 | ¥22.97794 | ¥62,040.44 |