SN74HC259DR | |
---|---|
DigiKey Part Number | 296-14847-2-ND - Tape & Reel (TR) 296-14847-1-ND - Cut Tape (CT) 296-14847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC259DR |
Description | IC 8BIT ADDRESSABLE LATCH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.12320 | ¥78.08 |
100 | ¥2.32500 | ¥232.50 |
250 | ¥2.10732 | ¥526.83 |
500 | ¥1.74394 | ¥871.97 |
1,000 | ¥1.30792 | ¥1,307.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19894 | ¥2,997.35 |
5,000 | ¥1.12626 | ¥5,631.30 |
12,500 | ¥1.05361 | ¥13,170.12 |
25,000 | ¥0.96641 | ¥24,160.25 |
62,500 | ¥0.93008 | ¥58,130.00 |