SN74HC132DBR | ||
---|---|---|
DigiKey Part Number | 296-8225-2-ND - Tape & Reel (TR) 296-8225-1-ND - Cut Tape (CT) 296-8225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC132DBR | |
Description | IC GATE NAND 4CH 2-INP 14SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC132DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.56900 | ¥35.69 |
25 | ¥3.33320 | ¥83.33 |
100 | ¥2.66660 | ¥266.66 |
250 | ¥2.47636 | ¥619.09 |
500 | ¥2.09554 | ¥1,047.77 |
1,000 | ¥1.61922 | ¥1,619.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.47638 | ¥2,952.76 |
6,000 | ¥1.38111 | ¥8,286.66 |
10,000 | ¥1.28586 | ¥12,858.60 |
50,000 | ¥1.19062 | ¥59,531.00 |