LA A67F-AABB-24-1-30-R33-Z | ||
---|---|---|
DigiKey Part Number | 475-LAA67F-AABB-24-1-30-R33-ZTR-ND - Tape & Reel (TR) 475-LAA67F-AABB-24-1-30-R33-ZCT-ND - Cut Tape (CT) 475-LAA67F-AABB-24-1-30-R33-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA A67F-AABB-24-1-30-R33-Z | |
Description | LED AMBER CLEAR SMD R/A | |
Customer Reference | ||
Detailed Description | Amber 617nm LED Indication - Discrete 2V 2-SMD, Boomerang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.83900 | ¥28.39 |
100 | ¥1.63120 | ¥163.12 |
1,000 | ¥1.27690 | ¥1,276.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17052 | ¥2,341.04 |
6,000 | ¥1.06410 | ¥6,384.60 |
10,000 | ¥0.99315 | ¥9,931.50 |
50,000 | ¥0.92221 | ¥46,110.50 |