SN74HC132DBR | |
---|---|
DigiKey Part Number | 296-8225-2-ND - Tape & Reel (TR) 296-8225-1-ND - Cut Tape (CT) 296-8225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥2.69270 | ¥269.27 |
250 | ¥2.50056 | ¥625.14 |
500 | ¥2.11604 | ¥1,058.02 |
1,000 | ¥1.63506 | ¥1,635.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49082 | ¥2,981.64 |
6,000 | ¥1.39462 | ¥8,367.72 |
10,000 | ¥1.29844 | ¥12,984.40 |
50,000 | ¥1.20226 | ¥60,113.00 |