
SN74HC02DRG4 | |
|---|---|
DigiKey Part Number | 296-31768-2-ND - Tape & Reel (TR) 296-31768-1-ND - Cut Tape (CT) 296-31768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02DRG4 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.08858 | ¥5,221.45 |
| 5,000 | ¥2.03109 | ¥10,155.45 |
| 7,500 | ¥2.00228 | ¥15,017.10 |
| 12,500 | ¥1.97036 | ¥24,629.50 |
| 17,500 | ¥1.95171 | ¥34,154.93 |
| 25,000 | ¥1.93378 | ¥48,344.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.29400 | ¥32.94 |
| 25 | ¥2.94960 | ¥73.74 |
| 100 | ¥2.56640 | ¥256.64 |
| 250 | ¥2.38404 | ¥596.01 |
| 500 | ¥2.27436 | ¥1,137.18 |
| 1,000 | ¥2.18402 | ¥2,184.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.28000 | ¥4.28 |
| 10 | ¥2.97700 | ¥29.77 |
| 25 | ¥2.65880 | ¥66.47 |
| 100 | ¥2.30980 | ¥230.98 |
| 250 | ¥2.14312 | ¥535.78 |
| 500 | ¥2.04270 | ¥1,021.35 |
| 1,000 | ¥1.96005 | ¥1,960.05 |

