SN74CB3Q3251RGYR | ||
---|---|---|
DigiKey Part Number | 296-24669-2-ND - Tape & Reel (TR) 296-24669-1-ND - Cut Tape (CT) 296-24669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3251RGYR | |
Description | IC MUX/DEMUX 1 X 8:1 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-VQFN (4x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3251RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.80500 | ¥68.05 |
25 | ¥6.46160 | ¥161.54 |
100 | ¥5.30720 | ¥530.72 |
250 | ¥4.96084 | ¥1,240.21 |
500 | ¥4.38394 | ¥2,191.97 |
1,000 | ¥3.46104 | ¥3,461.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23026 | ¥9,690.78 |
6,000 | ¥3.06874 | ¥18,412.44 |
15,000 | ¥2.95338 | ¥44,300.70 |