TMUXHS4412RUAR | ||
---|---|---|
DigiKey Part Number | 296-TMUXHS4412RUARTR-ND - Tape & Reel (TR) 296-TMUXHS4412RUARCT-ND - Cut Tape (CT) 296-TMUXHS4412RUARDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUXHS4412RUAR | |
Description | IC SW DPST, SPDTX4 8OHM 42WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 1:2, 2:1 8Ohm 42-WQFN (3.5x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.71V ~ 1.91V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 130ns, 100ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -54dB @ 10GHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.01698 | ¥9,016.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.39510 | ¥25,185.30 |
6,000 | ¥8.08416 | ¥48,504.96 |