
SN74AXCH1T45DTQR | |
|---|---|
DigiKey Part Number | 296-53474-2-ND - Tape & Reel (TR) 296-53474-1-ND - Cut Tape (CT) 296-53474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH1T45DTQR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH1T45DTQR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1x0.8) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AXC1T45DEAR | Texas Instruments | 4,674 | 296-50204-1-ND | ¥4.88000 | Parametric Equivalent |
| SN74AXC1T45DTQR | Texas Instruments | 4,652 | 296-SN74AXC1T45DTQRCT-ND | ¥5.04000 | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5,456 | 1727-1819-1-ND | ¥4.22000 | Direct |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2,335 | 1727-7456-1-ND | ¥3.06000 | Similar |
| ADG3233BRJZ-REEL7 | Analog Devices Inc. | 3,067 | ADG3233BRJZ-REEL7CT-ND | ¥24.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.69700 | ¥46.97 |
| 25 | ¥4.22440 | ¥105.61 |
| 100 | ¥3.70410 | ¥370.41 |
| 250 | ¥3.45652 | ¥864.13 |
| 500 | ¥3.30718 | ¥1,653.59 |
| 1,000 | ¥3.27715 | ¥3,277.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03255 | ¥9,097.65 |
| 6,000 | ¥2.95826 | ¥17,749.56 |
| 9,000 | ¥2.92107 | ¥26,289.63 |
| 15,000 | ¥2.87987 | ¥43,198.05 |
| 21,000 | ¥2.85579 | ¥59,971.59 |











