
SN74AXC1T45DTQR | |
|---|---|
DigiKey Part Number | 296-SN74AXC1T45DTQRTR-ND - Tape & Reel (TR) 296-SN74AXC1T45DTQRCT-ND - Cut Tape (CT) 296-SN74AXC1T45DTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DTQR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DTQR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1x0.8) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.21880 | ¥80.47 |
| 100 | ¥2.81010 | ¥281.01 |
| 250 | ¥2.61400 | ¥653.50 |
| 500 | ¥2.49606 | ¥1,248.03 |
| 1,000 | ¥2.44205 | ¥2,442.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.27888 | ¥6,836.64 |
| 6,000 | ¥2.22015 | ¥13,320.90 |
| 9,000 | ¥2.19076 | ¥19,716.84 |
| 15,000 | ¥2.15817 | ¥32,372.55 |
| 21,000 | ¥2.13912 | ¥44,921.52 |
| 30,000 | ¥2.12080 | ¥63,624.00 |


