
SN74AXC1T45DEAR | |
|---|---|
DigiKey Part Number | 296-50204-2-ND - Tape & Reel (TR) 296-50204-1-ND - Cut Tape (CT) 296-50204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DEAR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DEAR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AXC1T45DTQR | Texas Instruments | 4,652 | 296-SN74AXC1T45DTQRCT-ND | ¥5.04000 | Parametric Equivalent |
| SN74AXCH1T45DTQR | Texas Instruments | 1,830 | 296-53474-1-ND | ¥6.62000 | Parametric Equivalent |
| 74AVC1T45GM,132 | Nexperia USA Inc. | 3,051 | 1727-74AVC1T45GM,132CT-ND | ¥3.14000 | Direct |
| 74LVC1T45W6-7 | Diodes Incorporated | 30,171 | 74LVC1T45W6-7DICT-ND | ¥1.16000 | Similar |
| MAX13013EXT+T | Analog Devices Inc./Maxim Integrated | 6,322 | MAX13013EXT+TCT-ND | ¥47.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.11280 | ¥77.82 |
| 100 | ¥2.71420 | ¥271.42 |
| 250 | ¥2.52400 | ¥631.00 |
| 500 | ¥2.40954 | ¥1,204.77 |
| 1,000 | ¥2.35348 | ¥2,353.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.15556 | ¥10,777.80 |
| 10,000 | ¥2.10615 | ¥21,061.50 |
| 15,000 | ¥2.08141 | ¥31,221.15 |
| 25,000 | ¥2.05400 | ¥51,350.00 |
| 35,000 | ¥2.03799 | ¥71,329.65 |





