SN74LVCH16540ADGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH16T245VR

DigiKey Part Number
296-19103-2-ND - Tape & Reel (TR)
296-19103-1-ND - Cut Tape (CT)
296-19103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH16T245VR
Description
IC TRANSLATION TXRX 3.6V 48TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH16T245VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.01000¥23.01
10¥17.16900¥171.69
25¥15.70640¥392.66
100¥14.09390¥1,409.39
250¥13.42884¥3,357.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥12.16676¥24,333.52
4,000¥11.90845¥47,633.80
6,000¥11.77909¥70,674.54
Manufacturers Standard Package