


SN74AUP1G97DCKT | |
|---|---|
DigiKey Part Number | 296-32267-2-ND - Tape & Reel (TR) 296-32267-1-ND - Cut Tape (CT) 296-32267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.30000 | ¥8.30 |
| 10 | ¥5.97100 | ¥59.71 |
| 25 | ¥5.38960 | ¥134.74 |
| 100 | ¥4.74440 | ¥474.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.43748 | ¥1,109.37 |
| 500 | ¥4.25254 | ¥2,126.27 |
| 750 | ¥4.15976 | ¥3,119.82 |
| 1,250 | ¥4.05706 | ¥5,071.32 |
| 1,750 | ¥3.99701 | ¥6,994.77 |
| 2,500 | ¥3.93930 | ¥9,848.25 |
| 6,250 | ¥3.81496 | ¥23,843.50 |
| 12,500 | ¥3.74004 | ¥46,750.50 |

