SN74AUP1G17DCKT | ||
---|---|---|
DigiKey Part Number | 296-SN74AUP1G17DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G17DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G17DCKTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G17DCKT | |
Description | IC BUF NON-INVERT 3.6V SC70-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G17DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.99440 | ¥124.86 |
100 | ¥4.10220 | ¥410.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.83476 | ¥958.69 |
500 | ¥3.38882 | ¥1,694.41 |
1,250 | ¥3.14004 | ¥3,925.05 |