LMC6492AEMX/NOPB | |
---|---|
DigiKey Part Number | 296-43069-2-ND - Tape & Reel (TR) 296-43069-1-ND - Cut Tape (CT) 296-43069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6492AEMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6492AEMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
25 | ¥25.74600 | ¥643.65 |
100 | ¥22.31360 | ¥2,231.36 |
250 | ¥21.16932 | ¥5,292.33 |
500 | ¥18.99518 | ¥9,497.59 |
1,000 | ¥16.02009 | ¥16,020.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.21907 | ¥38,047.68 |
5,000 | ¥14.64694 | ¥73,234.70 |