SN74AUP1G02DPWR | ||
---|---|---|
DigiKey Part Number | 296-38018-2-ND - Tape & Reel (TR) 296-38018-1-ND - Cut Tape (CT) 296-38018-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G02DPWR | |
Description | IC GATE NOR 1CH 2-INP 4X2SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 1 Channel 4-X2SON (0.8x0.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G02DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21761 | ¥3,652.83 |
6,000 | ¥1.14381 | ¥6,862.86 |
15,000 | ¥1.07001 | ¥16,050.15 |
30,000 | ¥0.98146 | ¥29,443.80 |
75,000 | ¥0.94456 | ¥70,842.00 |