SN74AUC2G53DCUR | |
---|---|
DigiKey Part Number | 296-19051-2-ND - Tape & Reel (TR) 296-19051-1-ND - Cut Tape (CT) 296-19051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53DCUR |
Description | IC SWITCH SPDT X 1 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Max) | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.2ns, 2.3ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.31990 | ¥331.99 |
250 | ¥3.08276 | ¥770.69 |
500 | ¥2.60844 | ¥1,304.22 |
1,000 | ¥2.01564 | ¥2,015.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83780 | ¥5,513.40 |
6,000 | ¥1.71923 | ¥10,315.38 |
15,000 | ¥1.60066 | ¥24,009.90 |
30,000 | ¥1.51766 | ¥45,529.80 |