
SN65LVDS390PW | |
|---|---|
DigiKey Part Number | 296-6928-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS390PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS390PW Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2,792 | MAX9121EUE+-ND | ¥79.23000 | Similar |
| MAX9122EUE+ | Analog Devices Inc./Maxim Integrated | 1,360 | MAX9122EUE+-ND | ¥91.63000 | Similar |
| MAX9122EUE+T | Analog Devices Inc./Maxim Integrated | 735 | MAX9122EUE+TCT-ND | ¥91.63000 | Similar |
| MAX9173EUE+ | Analog Devices Inc./Maxim Integrated | 726 | MAX9173EUE+-ND | ¥73.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥24.75200 | ¥247.52 |
| 90 | ¥20.67778 | ¥1,861.00 |
| 180 | ¥19.83189 | ¥3,569.74 |
| 270 | ¥19.40844 | ¥5,240.28 |
| 540 | ¥18.78713 | ¥10,145.05 |
| 1,080 | ¥18.27585 | ¥19,737.92 |
| 2,520 | ¥17.77215 | ¥44,785.82 |


