SN74AUC1G66YZPR | ||
---|---|---|
DigiKey Part Number | 296-21809-2-ND - Tape & Reel (TR) 296-21809-1-ND - Cut Tape (CT) 296-21809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC1G66YZPR | |
Description | IC SWITCH SPST-NOX1 15OHM 5DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-DSBGA (1.4x0.9) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUC1G66YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.4ns, 1.5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40510 | ¥440.51 |
250 | ¥4.09188 | ¥1,022.97 |
500 | ¥3.48240 | ¥1,741.20 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52476 | ¥7,574.28 |
6,000 | ¥2.35062 | ¥14,103.72 |
15,000 | ¥2.26356 | ¥33,953.40 |
30,000 | ¥2.17650 | ¥65,295.00 |