RF3-46-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF3-46-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-46-T-00-50-G |
Description | SMB JACK RA PCB 4GHZ BRS BOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.93100 | ¥189.31 |
25 | ¥17.92600 | ¥448.15 |
50 | ¥17.50880 | ¥875.44 |
100 | ¥16.67560 | ¥1,667.56 |
300 | ¥14.59130 | ¥4,377.39 |
500 | ¥14.17442 | ¥7,087.21 |
1,000 | ¥12.08991 | ¥12,089.91 |
2,500 | ¥11.25613 | ¥28,140.33 |