
RF3-47-T-17-50-G | |
|---|---|
DigiKey Part Number | 2057-RF3-47-T-17-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-47-T-17-50-G |
Description | SMB END LAUNCH JK 1.57PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color White |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥28.42400 | ¥284.24 |
| 25 | ¥26.63920 | ¥665.98 |
| 50 | ¥25.36740 | ¥1,268.37 |
| 100 | ¥24.15580 | ¥2,415.58 |
| 300 | ¥22.35353 | ¥6,706.06 |
| 500 | ¥21.56252 | ¥10,781.26 |
| 1,000 | ¥20.53382 | ¥20,533.82 |
| 2,500 | ¥19.24954 | ¥48,123.85 |







