



142146 | |
|---|---|
DigiKey Part Number | ACX1316-ND |
Manufacturer | |
Manufacturer Product Number | 142146 |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142146 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-1701-121 | Cinch Connectivity Solutions Johnson | 67 | J10465-ND | ¥128.92000 | Direct |
| 0731000115 | Molex | 3,345 | WM8552-ND | ¥34.73000 | Similar |
| PCB.RPSMAFRA.HT | Taoglas Limited | 5,015 | 931-1360-ND | ¥36.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.15000 | ¥57.15 |
| 10 | ¥48.53700 | ¥485.37 |
| 25 | ¥45.49160 | ¥1,137.29 |
| 50 | ¥43.31980 | ¥2,165.99 |
| 100 | ¥41.25160 | ¥4,125.16 |
| 300 | ¥38.17567 | ¥11,452.70 |
| 500 | ¥36.82514 | ¥18,412.57 |
| 1,000 | ¥35.06908 | ¥35,069.08 |
| 2,500 | ¥32.87621 | ¥82,190.52 |










