SN74AHCT1G125DRLR | ||
---|---|---|
DigiKey Part Number | 296-19379-2-ND - Tape & Reel (TR) 296-19379-1-ND - Cut Tape (CT) 296-19379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT1G125DRLR | |
Description | IC BUFFER NON-INVERT 5.5V SOT5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT1G125DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13760 | ¥53.44 |
100 | ¥1.59180 | ¥159.18 |
250 | ¥1.44288 | ¥360.72 |
500 | ¥1.19396 | ¥596.98 |
1,000 | ¥0.89548 | ¥895.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82085 | ¥3,283.40 |
8,000 | ¥0.77110 | ¥6,168.80 |
12,000 | ¥0.72136 | ¥8,656.32 |
28,000 | ¥0.66166 | ¥18,526.48 |
100,000 | ¥0.62186 | ¥62,186.00 |