Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27321D

DigiKey Part Number
296-13670-5-ND
Manufacturer
Manufacturer Product Number
UCC27321D
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27321D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 2.7V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC27321DRTexas Instruments6,201296-48798-1-ND¥13.15000MFR Recommended
MIC4420YMMicrochip Technology0576-3376-5-ND¥14.47000Similar
MIC4420ZMMicrochip Technology38576-1191-ND¥14.47000Similar
In-Stock: 400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥12.77700¥127.77
75¥10.61427¥796.07
150¥10.11087¥1,516.63
300¥9.69740¥2,909.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.