SN74AHC74QPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-17496-2-ND - Tape & Reel (TR) 296-17496-1-ND - Cut Tape (CT) 296-17496-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC74QPWRQ1 | |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC74QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.12200 | ¥41.22 |
25 | ¥3.84360 | ¥96.09 |
100 | ¥3.07550 | ¥307.55 |
250 | ¥2.85552 | ¥713.88 |
500 | ¥2.41636 | ¥1,208.18 |
1,000 | ¥1.86718 | ¥1,867.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70239 | ¥3,404.78 |
6,000 | ¥1.59257 | ¥9,555.42 |
10,000 | ¥1.48274 | ¥14,827.40 |
50,000 | ¥1.37290 | ¥68,645.00 |