
SN74AHC32QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17540-2-ND - Tape & Reel (TR) 296-17540-1-ND - Cut Tape (CT) 296-17540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32QPWRQ1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC32DTR2G-Q | onsemi | 4,382 | 488-MC74VHC32DTR2G-QCT-ND | ¥4.38000 | Direct |
| 74AHC32T14-13 | Diodes Incorporated | 2,381 | 31-74AHC32T14-13CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.83480 | ¥70.87 |
| 100 | ¥2.46690 | ¥246.69 |
| 250 | ¥2.29172 | ¥572.93 |
| 500 | ¥2.18620 | ¥1,093.10 |
| 1,000 | ¥2.12566 | ¥2,125.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.02770 | ¥4,055.40 |
| 4,000 | ¥1.96878 | ¥7,875.12 |
| 6,000 | ¥1.93927 | ¥11,635.62 |
| 10,000 | ¥1.90657 | ¥19,065.70 |
| 14,000 | ¥1.88747 | ¥26,424.58 |
| 20,000 | ¥1.86909 | ¥37,381.80 |

