SN74AHC08DGVR | |
---|---|
DigiKey Part Number | 296-4522-2-ND - Tape & Reel (TR) 296-4522-1-ND - Cut Tape (CT) 296-4522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08DGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.26364 | ¥565.91 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.48008 | ¥1,480.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34954 | ¥2,699.08 |
6,000 | ¥1.26246 | ¥7,574.76 |
10,000 | ¥1.17539 | ¥11,753.90 |
50,000 | ¥1.08832 | ¥54,416.00 |