SN74LVC3G04DCUT | ||
---|---|---|
DigiKey Part Number | 296-32332-2-ND - Tape & Reel (TR) 296-32332-1-ND - Cut Tape (CT) 296-32332-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC3G04DCUT | |
Description | IC INVERTER 3CH 3-INP 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 3 Channel 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC3G04DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.40000 | ¥44.00 |
25 | ¥4.17680 | ¥104.42 |
100 | ¥3.43150 | ¥343.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.20820 | ¥802.05 |
500 | ¥2.83502 | ¥1,417.51 |
1,250 | ¥2.62699 | ¥3,283.74 |