SN74ACT86N | ||
---|---|---|
DigiKey Part Number | 296-4503-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74ACT86N | |
Description | IC GATE XOR 4CH 2-INP 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ACT86N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66400 | ¥56.64 |
25 | ¥5.31960 | ¥132.99 |
100 | ¥4.34190 | ¥434.19 |
250 | ¥4.03340 | ¥1,008.35 |
500 | ¥3.43266 | ¥1,716.33 |
1,000 | ¥2.74611 | ¥2,746.11 |
2,500 | ¥2.48868 | ¥6,221.70 |
5,000 | ¥2.31704 | ¥11,585.20 |