TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7432N

DigiKey Part Number
296-33610-5-ND
Manufacturer
Manufacturer Product Number
SN7432N
Description
IC GATE OR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7432N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
22 mA
Current - Output High, Low
800µA, 16mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.92000¥25.92
10¥19.37600¥193.76
25¥17.74920¥443.73
100¥15.95880¥1,595.88
250¥15.10520¥3,776.30
500¥14.59090¥7,295.45
1,000¥14.16771¥14,167.71
2,500¥13.72093¥34,302.32
5,000¥13.45161¥67,258.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,730In Stock
Ships from Rochester Electronics, LLC