
SN65LV1023ARHBT | |
|---|---|
DigiKey Part Number | 296-27993-2-ND - Tape & Reel (TR) 296-27993-1-ND - Cut Tape (CT) 296-27993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023ARHBT |
Description | IC SERIAL/DESERIAL 10:1 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.91000 | ¥99.91 |
| 10 | ¥78.15600 | ¥781.56 |
| 25 | ¥72.71560 | ¥1,817.89 |
| 100 | ¥66.73580 | ¥6,673.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥63.88504 | ¥15,971.26 |
| 500 | ¥62.16680 | ¥31,083.40 |
| 750 | ¥61.30600 | ¥45,979.50 |
| 1,250 | ¥60.35298 | ¥75,441.23 |


