Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD233DRG4 | |
|---|---|
DigiKey Part Number | 296-52700-2-ND - Tape & Reel (TR) 296-52700-1-ND - Cut Tape (CT) 296-52700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD233DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD233DRG4 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QDRG4Q1 | Texas Instruments | 0 | 296-41390-1-ND | ¥4.96000 | Parametric Equivalent |
| SN65HVD230QDRQ1 | Texas Instruments | 0 | 296-15379-2-ND | ¥3.17452 | Parametric Equivalent |
| SN65HVD231QDR | Texas Instruments | 2,067 | 296-48950-1-ND | ¥5.47000 | Parametric Equivalent |
| SN65HVD231QDRG4 | Texas Instruments | 0 | SN65HVD231QDRG4-ND | ¥3.02298 | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4,743 | 296-24421-1-ND | ¥4.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.20656 | ¥35,516.40 |
| 5,000 | ¥13.93121 | ¥69,656.05 |


