SN65DP141RLJT | ||
---|---|---|
DigiKey Part Number | 296-44078-2-ND - Tape & Reel (TR) 296-44078-1-ND - Cut Tape (CT) 296-44078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65DP141RLJT | |
Description | IC VIDEO REDRIVER 38WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Redriver IC GPIO, I2C 38-WQFN (5x7) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65DP141RLJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | - | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 2.37V ~ 3.46V | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-WQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.69800 | ¥486.98 |
25 | ¥46.43200 | ¥1,160.80 |
100 | ¥40.31690 | ¥4,031.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.87708 | ¥9,969.27 |