8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM73307MME/NOPB

DigiKey Part Number
SM73307MME/NOPBTR-ND - Tape & Reel (TR)
SM73307MME/NOPBCT-ND - Cut Tape (CT)
SM73307MME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM73307MME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SM73307MME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
10¥30.16700¥301.67
25¥27.79520¥694.88
100¥25.18710¥2,518.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.94436¥5,986.09
500¥23.19516¥11,597.58
750¥22.82017¥17,115.13
1,250¥22.40440¥28,005.50
1,750¥22.16138¥38,782.42
2,500¥21.92775¥54,819.38
Manufacturers Standard Package