RF430CL330HIRGTR | ||
---|---|---|
DigiKey Part Number | 296-48649-2-ND - Tape & Reel (TR) 296-48649-1-ND - Cut Tape (CT) 296-48649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF430CL330HIRGTR | |
Description | IC RFID TRANSP 13.56MHZ 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C, SPI 2V ~ 3.6V 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RF430CL330HIRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.41100 | ¥114.11 |
25 | ¥10.30760 | ¥257.69 |
100 | ¥9.01960 | ¥901.96 |
250 | ¥7.91512 | ¥1,978.78 |
500 | ¥6.99470 | ¥3,497.35 |
1,000 | ¥5.52210 | ¥5,522.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15397 | ¥15,461.91 |
6,000 | ¥4.89626 | ¥29,377.56 |
15,000 | ¥4.69379 | ¥70,406.85 |