REG104FA-3.3/500 | ||
---|---|---|
DigiKey Part Number | 296-REG104FA-3.3/500TR-ND - Tape & Reel (TR) 296-REG104FA-3.3/500CT-ND - Cut Tape (CT) 296-REG104FA-3.3/500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REG104FA-3.3/500 | |
Description | IC REG LIN 3.3V 1A DDPAK/TO263-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) | |
Datasheet | Datasheet | |
EDA/CAD Models | REG104FA-3.3/500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.8 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.68300 | ¥496.83 |
25 | ¥47.37120 | ¥1,184.28 |
100 | ¥41.13290 | ¥4,113.29 |
250 | ¥39.28404 | ¥9,821.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.81772 | ¥17,908.86 |
1,000 | ¥31.19609 | ¥31,196.09 |
2,500 | ¥30.04073 | ¥75,101.82 |