LP38511TJ-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38511TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38511TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38511TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38511TJ-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38511TJ-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.26V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 13 mA | |
PSRR | 73dB ~ 70dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥13.68000 | ¥342.00 |
100 | ¥11.65650 | ¥1,165.65 |
250 | ¥10.94472 | ¥2,736.18 |
500 | ¥9.57670 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21355 | ¥7,213.55 |
2,000 | ¥6.71607 | ¥13,432.14 |
5,000 | ¥6.46732 | ¥32,336.60 |
10,000 | ¥6.21858 | ¥62,185.80 |