REF6230IDGKT | |
---|---|
DigiKey Part Number | 296-44923-2-ND - Tape & Reel (TR) 296-44923-1-ND - Cut Tape (CT) 296-44923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6230IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6230IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.25V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥79.72100 | ¥797.21 |
25 | ¥76.01200 | ¥1,900.30 |
100 | ¥66.00150 | ¥6,600.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥63.03500 | ¥15,758.75 |
500 | ¥57.47298 | ¥28,736.49 |
1,250 | ¥50.05706 | ¥62,571.32 |