Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4189IPWR

DigiKey Part Number
296-OPA4189IPWRTR-ND - Tape & Reel (TR)
296-OPA4189IPWRCT-ND - Cut Tape (CT)
296-OPA4189IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4189IPWR
Description
IC OPAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
70 pA
Mfr
Voltage - Input Offset
800 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.3mA (x4 Channels)
Part Status
Active
Current - Output / Channel
65 mA
Amplifier Type
Voltage - Supply Span (Min)
4.5 V
Number of Circuits
4
Voltage - Supply Span (Max)
36 V
Output Type
Rail-to-Rail
Operating Temperature
-40°C ~ 125°C (TA)
Slew Rate
20V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
14 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
8 MHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4189IPWTTexas Instruments274296-OPA4189IPWTCT-ND¥67.40000Parametric Equivalent
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.83000¥64.83
10¥50.14800¥501.48
25¥46.46920¥1,161.73
100¥42.42300¥4,242.30
250¥41.31104¥10,327.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.19321¥111,579.63
Manufacturers Standard Package