


LTC2688CUJ-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2688CUJ-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2688CUJ-16#PBF |
Description | IC DAC 16BIT 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688CUJ-16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 16 | Operating Temperature 0°C ~ 70°C |
Settling Time 28µs | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥650.68000 | ¥650.68 |
| 10 | ¥540.80800 | ¥5,408.08 |
| 61 | ¥492.64361 | ¥30,051.26 |
| 122 | ¥479.77098 | ¥58,532.06 |





