8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF54410CDR

DigiKey Part Number
296-REF54410CDRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF54410CDR
Description
0.8PPM/C DRIFT (MAX), 0.11PPMP-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF54410CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.02%
Temperature Coefficient
0.8ppm/°C
Noise - 0.1Hz to 10Hz
0.45ppmp-p
Noise - 10Hz to 10kHz
0.7ppmrms
Voltage - Input
4.496V ~ 18V
Current - Supply
380µA
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥90.11917¥270,357.51
Manufacturers Standard Package