SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3320AIDBZR

DigiKey Part Number
296-46186-2-ND - Tape & Reel (TR)
296-46186-1-ND - Cut Tape (CT)
296-46186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3320AIDBZR
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3320AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
55µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.248V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,820
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.98000¥16.98
10¥12.50400¥125.04
25¥11.38640¥284.66
100¥10.15210¥1,015.21
250¥9.56392¥2,390.98
500¥9.20948¥4,604.74
1,000¥8.91764¥8,917.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.55726¥25,671.78
6,000¥8.38092¥50,285.52
9,000¥8.29259¥74,633.31
Manufacturers Standard Package